
7F.02.0.000.2000 | |
|---|---|
DigiKey Part Number | 2066-7F.02.0.000.2000-ND |
Manufacturer | |
Manufacturer Product Number | 7F.02.0.000.2000 |
Description | EXHAUST FILTER SIZE 2 UL TYPE 12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 155mm Sq Fan Filter Guard Assembly Plastic Louvered, Self Extinguishing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 155mm Sq | |
For Use With/Related Products | 7F Series | |
Features | Louvered, Self Extinguishing | |
Material | Plastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,77000 € | 11,77 € |
| 10 | 9,69200 € | 96,92 € |
| 25 | 8,89520 € | 222,38 € |
| 50 | 8,31860 € | 415,93 € |
| 100 | 7,93520 € | 793,52 € |
| Unit Price without VAT: | 11,77000 € |
|---|---|
| Unit Price with VAT: | 14,00630 € |











