77.01.0.024.8051 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Finder Relays, Inc.
In Stock: 0
Unit Price: 55,06000 €
Datasheet
77.01.0.024.8051
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.01.0.024.8051
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

77.01.0.024.8051

DigiKey Part Number
2066-77.01.0.024.8051-ND
Manufacturer
Manufacturer Product Number
77.01.0.024.8051
Description
SSR RELAY SPST-NO 5A 48-265V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
24VAC/DC
Voltage - Load
48 V ~ 265 V
Load Current
5 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 70°C
Package / Case
Supplier Device Package
Module
Approval Agency
CE, cULus, EAC, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes