72.01.8.240.0002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72.01.8.240.0002

DigiKey Part Number
2066-72.01.8.240.0002-ND
Manufacturer
Manufacturer Product Number
72.01.8.240.0002
Description
LEVEL CONTROL RELAY, ADJUSTABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level SPDT (1 Form C) 230 ~ 240VAC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
72.01.8.240.0002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Type
High/Low Level
Voltage - Supply
230 ~ 240VAC
Sensitivity
5kOhm ~ 450kOhm
Features
Adjustable Sensitivity
Distance - Control To Sensor (Max)
-
Output Type
Relay
Contact Form
SPDT (1 Form C)
Contact Rating @ Voltage
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
182,60000 €82,60 €
1073,55500 €735,55 €
2570,23240 €1.755,81 €
5067,81640 €3.390,82 €
10065,48250 €6.548,25 €
Unit Price without VAT:82,60000 €
Unit Price with VAT:98,29400 €