
39.81.0.024.0060 | |
|---|---|
DigiKey Part Number | 2066-39.81.0.024.0060-ND |
Manufacturer | |
Manufacturer Product Number | 39.81.0.024.0060 |
Description | RELAY TIME DELAY 6HR 6A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 6 Hrs Delay 6A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 6 Hrs | |
Contact Rating @ Voltage | 6A @ 250VAC | |
Voltage - Supply | 24VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,60000 € | 30,60 € |
| 10 | 27,25700 € | 272,57 € |
| 30 | 25,78833 € | 773,65 € |
| 50 | 25,13240 € | 1.256,62 € |
| 100 | 24,26850 € | 2.426,85 € |
| 250 | 23,17104 € | 5.792,76 € |
| Unit Price without VAT: | 30,60000 € |
|---|---|
| Unit Price with VAT: | 36,41400 € |










