



38.81.7.024.9024 | |
|---|---|
DigiKey Part Number | 2066-38.81.7.024.9024-ND |
Manufacturer | |
Manufacturer Product Number | 38.81.7.024.9024 |
Description | SSR RELAY SPST-NO 6A 1.5-33V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 38.81.7.024.9024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 1.5 V ~ 33 V | |
Load Current | 6 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 55°C | |
Package / Case | ||
Supplier Device Package | Module | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,70000 € | 30,70 € |
| 10 | 27,34400 € | 273,44 € |
| 30 | 25,87100 € | 776,13 € |
| 50 | 25,21300 € | 1.260,65 € |
| 100 | 24,34620 € | 2.434,62 € |
| 250 | 23,24536 € | 5.811,34 € |
| Unit Price without VAT: | 30,70000 € |
|---|---|
| Unit Price with VAT: | 36,53300 € |









