



34.81.7.024.8240 | |
|---|---|
DigiKey Part Number | 2066-34.81.7.024.8240-ND |
Manufacturer | |
Manufacturer Product Number | 34.81.7.024.8240 |
Description | SSR RELAY SPST-NO 2A 12-275V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 34.81.7.024.8240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 24VDC | |
Voltage - Load | 12 V ~ 275 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 50°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, cURus, EAC, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 € | 21,89 € |
| 20 | 18,83450 € | 376,69 € |
| 40 | 18,18800 € | 727,52 € |
| 60 | 17,81983 € | 1.069,19 € |
| 100 | 17,36660 € | 1.736,66 € |
| 260 | 16,54869 € | 4.302,66 € |
| 500 | 16,01094 € | 8.005,47 € |
| Unit Price without VAT: | 21,89000 € |
|---|---|
| Unit Price with VAT: | 26,04910 € |








