
PCT 080806 | |
|---|---|
DigiKey Part Number | 5348-PCT080806TB-ND |
Manufacturer | |
Manufacturer Product Number | PCT 080806 |
Description | ENCLOSURE PLAS 3.23"L X 2.17"W |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray, Transparent Cover Cover Included 3.230" L x 2.170" W (82.04mm x 55.12mm) X 3.150" (80.01mm) |
Datasheet | Datasheet |
Category | Area (L x W) 6.97in² (45.0cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Light Gray, Transparent Cover |
Container Type Enclosure | Ratings |
Size / Dimension 3.230" L x 2.170" W (82.04mm x 55.12mm) | Material Flammability Rating UL94 V-0 |
Height 3.150" (80.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,15000 € | 22,15 € |
| 5 | 19,93400 € | 99,67 € |
| 10 | 18,82500 € | 188,25 € |
| 25 | 17,27520 € | 431,88 € |
| Unit Price without VAT: | 22,15000 € |
|---|---|
| Unit Price with VAT: | 26,35850 € |

