
PCM 200/125 XT | |
|---|---|
DigiKey Part Number | 5348-PCM200/125XTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PCM 200/125 XT |
Description | BOX PLAS LGT GRY 7.09"L X 4.92"W |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray, Transparent Cover Cover Included 7.087" L x 4.921" W (180.00mm x 125.00mm) X 10.039" (255.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.087" L x 4.921" W (180.00mm x 125.00mm) | |
Height | 10.039" (255.00mm) | |
Area (L x W) | 35in² (225cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Transparent Cover | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,39000 € | 78,39 € |
| 5 | 70,55000 € | 352,75 € |
| 10 | 66,63200 € | 666,32 € |
| 25 | 61,14440 € | 1.528,61 € |
| Unit Price without VAT: | 78,39000 € |
|---|---|
| Unit Price with VAT: | 93,28410 € |









