
PCM 100/125 T | |
|---|---|
DigiKey Part Number | 5348-PCM100/125TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PCM 100/125 T |
Description | ENCLOSURE PLAS 4.92"L X 3.15"W |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Light Gray, Smoke Cover/Door Cover Included 4.920" L x 3.150" W (124.97mm x 80.00mm) X 5.120" (130.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.920" L x 3.150" W (124.97mm x 80.00mm) | |
Height | 5.120" (130.05mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Smoke Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,40000 € | 23,40 € |
| 5 | 21,06000 € | 105,30 € |
| 10 | 19,89000 € | 198,90 € |
| 25 | 18,25200 € | 456,30 € |
| Unit Price without VAT: | 23,40000 € |
|---|---|
| Unit Price with VAT: | 27,84600 € |











