PC 95/35 LT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC 95/35 LT

DigiKey Part Number
5348-PC95/35LTTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PC 95/35 LT
Description
BOX PLAS LGT GRY 3.94"L X 1.38"W
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Light Gray, Transparent Cover Cover Included 3.937" L x 1.378" W (100.00mm x 35.00mm) X 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Container Type
Box
Size / Dimension
3.937" L x 1.378" W (100.00mm x 35.00mm)
Height
3.937" (100.00mm)
Area (L x W)
5.44in² (35.1cm²)
Design
Cover Included
Material
Color
Light Gray, Transparent Cover
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Fibox GmbH
FREE SHIPPING on orders of 43,19 € or more for products shipped by Fibox GmbH
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
117,74000 €17,74 €
515,96400 €79,82 €
1015,07700 €150,77 €
2513,83560 €345,89 €
Unit Price without VAT:17,74000 €
Unit Price with VAT:21,11060 €