
PC 2828 13 T-2FSH | |
|---|---|
DigiKey Part Number | 5348-PC282813T-2FSHTB-ND |
Manufacturer | |
Manufacturer Product Number | PC 2828 13 T-2FSH |
Description | ENCLOSURE PLAS 11.02"L X 5.12"W |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray, Transparent Cover Cover Included 11.020" L x 5.120" W (279.91mm x 130.05mm) X 11.020" (279.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.020" L x 5.120" W (279.91mm x 130.05mm) | |
Height | 11.020" (279.91mm) | |
Area (L x W) | 56.4in² (364cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Transparent Cover | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,50000 € | 148,50 € |
| 5 | 133,64400 € | 668,22 € |
| 10 | 126,21900 € | 1.262,19 € |
| 25 | 115,82480 € | 2.895,62 € |
| Unit Price without VAT: | 148,50000 € |
|---|---|
| Unit Price with VAT: | 176,71500 € |

