
PC 200/75 HT | |
|---|---|
DigiKey Part Number | 5348-PC200/75HTTB-ND |
Manufacturer | |
Manufacturer Product Number | PC 200/75 HT |
Description | ENCLOSURE PLAS 7.09"L X 2.95"W |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 7.090" L x 2.950" W (180.09mm x 74.93mm) X 10.040" (255.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.090" L x 2.950" W (180.09mm x 74.93mm) | |
Height | 10.040" (255.02mm) | |
Area (L x W) | 20.9in² (135cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,84000 € | 67,84 € |
| 5 | 61,05400 € | 305,27 € |
| 10 | 57,66200 € | 576,62 € |
| 25 | 52,91360 € | 1.322,84 € |
| Unit Price without VAT: | 67,84000 € |
|---|---|
| Unit Price with VAT: | 80,72960 € |











