
PC 200/63 HT | |
|---|---|
DigiKey Part Number | 5348-PC200/63HTTB-ND |
Manufacturer | |
Manufacturer Product Number | PC 200/63 HT |
Description | ENCLOSURE PLAS 7.09"L X 2.48"W |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 7.090" L x 2.480" W (180.09mm x 62.99mm) X 10.040" (255.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.090" L x 2.480" W (180.09mm x 62.99mm) | |
Height | 10.040" (255.02mm) | |
Area (L x W) | 17.5in² (113cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,34000 € | 66,34 € |
| 5 | 59,70600 € | 298,53 € |
| 10 | 56,38900 € | 563,89 € |
| 25 | 51,74480 € | 1.293,62 € |
| Unit Price without VAT: | 66,34000 € |
|---|---|
| Unit Price with VAT: | 78,94460 € |










