
PC 200/100 HT | |
|---|---|
DigiKey Part Number | 5348-PC200/100HTTB-ND |
Manufacturer | |
Manufacturer Product Number | PC 200/100 HT |
Description | BOX PLAS LGT GRY 7.09"L X 3.94"W |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray, Transparent Cover Cover Included 7.087" L x 3.937" W (180.01mm x 100.00mm) X 10.039" (255.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.087" L x 3.937" W (180.01mm x 100.00mm) | |
Height | 10.039" (255.00mm) | |
Area (L x W) | 27.9in² (180cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Transparent Cover | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,59000 € | 71,59 € |
| 5 | 64,43600 € | 322,18 € |
| 10 | 60,85600 € | 608,56 € |
| 25 | 55,84480 € | 1.396,12 € |
| Unit Price without VAT: | 71,59000 € |
|---|---|
| Unit Price with VAT: | 85,19210 € |

