
PC 175/60 HT | |
|---|---|
DigiKey Part Number | 5348-PC175/60HTTB-ND |
Manufacturer | |
Manufacturer Product Number | PC 175/60 HT |
Description | BOX PLAS LGT GRY 7.09"L X 2.36"W |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray, Transparent Cover Cover Included 7.087" L x 2.362" W (180.00mm x 60.00mm) X 7.087" (180.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.087" L x 2.362" W (180.00mm x 60.00mm) | |
Height | 7.087" (180.00mm) | |
Area (L x W) | 16.7in² (108cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Transparent Cover | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,62000 € | 38,62 € |
| 5 | 34,75800 € | 173,79 € |
| 10 | 32,82700 € | 328,27 € |
| 25 | 30,12400 € | 753,10 € |
| Unit Price without VAT: | 38,62000 € |
|---|---|
| Unit Price with VAT: | 45,95780 € |

