
PC 175/150 HT | |
|---|---|
DigiKey Part Number | 5348-PC175/150HTTB-ND |
Manufacturer | |
Manufacturer Product Number | PC 175/150 HT |
Description | ENCLOSURE PLAS 7.09"L X 5.91"W |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 7.090" L x 5.910" W (180.09mm x 150.11mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.090" L x 5.910" W (180.09mm x 150.11mm) | |
Height | 7.090" (180.09mm) | |
Area (L x W) | 41.8in² (270cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,17000 € | 49,17 € |
| 5 | 44,25200 € | 221,26 € |
| 10 | 41,79400 € | 417,94 € |
| 25 | 38,35200 € | 958,80 € |
| Unit Price without VAT: | 49,17000 € |
|---|---|
| Unit Price with VAT: | 58,51230 € |

