
PC 152008 | |
|---|---|
DigiKey Part Number | 5348-PC152008TB-ND |
Manufacturer | |
Manufacturer Product Number | PC 152008 |
Description | ENCLOSURE PLAS 7.91"L X 3.15"W |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 7.910" L x 3.150" W (200.91mm x 80.01mm) X 5.910" (150.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.910" L x 3.150" W (200.91mm x 80.01mm) | |
Height | 5.910" (150.11mm) | |
Area (L x W) | 24.9in² (161cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,33000 € | 41,33 € |
| 5 | 37,19000 € | 185,95 € |
| 10 | 35,12400 € | 351,24 € |
| 25 | 32,23080 € | 805,77 € |
| Unit Price without VAT: | 41,33000 € |
|---|---|
| Unit Price with VAT: | 49,18270 € |

