
PC 150/75 HT | |
|---|---|
DigiKey Part Number | 5348-PC150/75HTTB-ND |
Manufacturer | |
Manufacturer Product Number | PC 150/75 HT |
Description | BOX PLAS LGT GRY 5.12"L X 2.95"W |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray, Transparent Cover Cover Included 5.118" L x 2.953" W (130.00mm x 75.00mm) X 7.087" (180.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.118" L x 2.953" W (130.00mm x 75.00mm) | |
Height | 7.087" (180.00mm) | |
Area (L x W) | 15.2in² (98cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Transparent Cover | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,60000 € | 30,60 € |
| 5 | 27,54400 € | 137,72 € |
| 10 | 26,01500 € | 260,15 € |
| 25 | 23,87240 € | 596,81 € |
| Unit Price without VAT: | 30,60000 € |
|---|---|
| Unit Price with VAT: | 36,41400 € |

