
PC 150/60 HT | |
|---|---|
DigiKey Part Number | 5348-PC150/60HTTB-ND |
Manufacturer | |
Manufacturer Product Number | PC 150/60 HT |
Description | ENCLOSURE PLAS 5.12"L X 2.36"W |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 5.120" L x 2.360" W (130.05mm x 59.94mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.120" L x 2.360" W (130.05mm x 59.94mm) | |
Height | 7.090" (180.09mm) | |
Area (L x W) | 12.1in² (78cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,38000 € | 30,38 € |
| 5 | 27,34200 € | 136,71 € |
| 10 | 25,82100 € | 258,21 € |
| 25 | 23,69520 € | 592,38 € |
| Unit Price without VAT: | 30,38000 € |
|---|---|
| Unit Price with VAT: | 36,15220 € |

