PC 150/60 HG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC 150/60 HG

DigiKey Part Number
5348-PC150/60HGTB-ND
Manufacturer
Manufacturer Product Number
PC 150/60 HG
Description
ENCLOSURE PLAS 5.12"L X 2.36"W
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate Light Gray Cover Included 5.120" L x 2.360" W (130.05mm x 59.94mm) X 7.090" (180.09mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
5.120" L x 2.360" W (130.05mm x 59.94mm)
Height
7.090" (180.09mm)
Area (L x W)
12.1in² (78cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Fibox GmbH
FREE SHIPPING on orders of 43,19 € or more for products shipped by Fibox GmbH
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,82000 €29,82 €
526,84000 €134,20 €
1025,35000 €253,50 €
2523,26200 €581,55 €
Unit Price without VAT:29,82000 €
Unit Price with VAT:35,48580 €