
PC 150/150 HT | |
|---|---|
DigiKey Part Number | 5348-PC150/150HTTB-ND |
Manufacturer | |
Manufacturer Product Number | PC 150/150 HT |
Description | ENCLOSURE PLAS 5.12"L X 5.91"W |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 5.120" L x 5.910" W (130.05mm x 150.11mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
Category | Area (L x W) 30.3in² (196cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 5.120" L x 5.910" W (130.05mm x 150.11mm) | Material Flammability Rating UL94 V-0 |
Height 7.090" (180.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,38000 € | 33,38 € |
| 5 | 30,04600 € | 150,23 € |
| 10 | 28,37700 € | 283,77 € |
| 25 | 26,04040 € | 651,01 € |
| Unit Price without VAT: | 33,38000 € |
|---|---|
| Unit Price with VAT: | 39,72220 € |

