
PC 150/100 HT | |
|---|---|
DigiKey Part Number | 5348-PC150/100HTTB-ND |
Manufacturer | |
Manufacturer Product Number | PC 150/100 HT |
Description | ENCLOSURE PLAS 5.12"L X 3.94"W |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 5.120" L x 3.940" W (130.05mm x 100.08mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.120" L x 3.940" W (130.05mm x 100.08mm) | |
Height | 7.090" (180.09mm) | |
Area (L x W) | 20.1in² (130cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,00000 € | 31,00 € |
| 5 | 27,89200 € | 139,46 € |
| 10 | 26,34300 € | 263,43 € |
| 25 | 24,17360 € | 604,34 € |
| Unit Price without VAT: | 31,00000 € |
|---|---|
| Unit Price with VAT: | 36,89000 € |

