
PC 122009 | |
|---|---|
DigiKey Part Number | 5348-PC122009TB-ND |
Manufacturer | |
Manufacturer Product Number | PC 122009 |
Description | ENCLOSURE PLAS 7.87"L X 3.54"W |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 7.870" L x 3.540" W (199.90mm x 89.92mm) X 4.720" (119.89mm) |
Datasheet | Datasheet |
Category | Area (L x W) 27.9in² (180cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 7.870" L x 3.540" W (199.90mm x 89.92mm) | Material Flammability Rating UL94 V-0 |
Height 4.720" (119.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 € | 42,55 € |
| 5 | 38,30000 € | 191,50 € |
| 10 | 36,17300 € | 361,73 € |
| 25 | 33,19360 € | 829,84 € |
| Unit Price without VAT: | 42,55000 € |
|---|---|
| Unit Price with VAT: | 50,63450 € |


