
PC 122008 | |
|---|---|
DigiKey Part Number | 5348-PC122008TB-ND |
Manufacturer | |
Manufacturer Product Number | PC 122008 |
Description | ENCLOSURE 7.9"L X 4.7"W |
Customer Reference | |
Detailed Description | Enclosure Cover Included 7.900" L x 4.700" W (200.66mm x 119.38mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.900" L x 4.700" W (200.66mm x 119.38mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 37.1in² (240cm²) | |
Design | Cover Included | |
Material | - | |
Color | - | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,86000 € | 37,86 € |
| 5 | 34,07800 € | 170,39 € |
| 10 | 32,18400 € | 321,84 € |
| 25 | 29,53320 € | 738,33 € |
| Unit Price without VAT: | 37,86000 € |
|---|---|
| Unit Price with VAT: | 45,05340 € |

