
PC 100/75 HT | |
|---|---|
DigiKey Part Number | 5348-PC100/75HTTB-ND |
Manufacturer | |
Manufacturer Product Number | PC 100/75 HT |
Description | BOX PLAS LGT GRY 3.15"L X 2.95"W |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray, Transparent Cover Cover Included 3.150" L x 2.953" W (80.00mm x 75.00mm) X 5.118" (130.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 2.953" W (80.00mm x 75.00mm) | |
Height | 5.118" (130.00mm) | |
Area (L x W) | 9.30in² (60.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Transparent Cover | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 € | 22,32 € |
| 5 | 20,09000 € | 100,45 € |
| 10 | 18,97400 € | 189,74 € |
| 25 | 17,41120 € | 435,28 € |
| Unit Price without VAT: | 22,32000 € |
|---|---|
| Unit Price with VAT: | 26,56080 € |

