
PC 081609 | |
|---|---|
DigiKey Part Number | 5348-PC081609TB-ND |
Manufacturer | |
Manufacturer Product Number | PC 081609 |
Description | ENCLOSURE PLAS 6.3"L X 3.35"W |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 6.300" L x 3.350" W (160.02mm x 85.09mm) X 3.150" (80.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.300" L x 3.350" W (160.02mm x 85.09mm) | |
Height | 3.150" (80.01mm) | |
Area (L x W) | 21.1in² (136cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,72000 € | 30,72 € |
| 5 | 27,64800 € | 138,24 € |
| 10 | 26,11100 € | 261,11 € |
| 25 | 23,96080 € | 599,02 € |
| Unit Price without VAT: | 30,72000 € |
|---|---|
| Unit Price with VAT: | 36,55680 € |

