
PC 081209H | |
|---|---|
DigiKey Part Number | 5348-PC081209HTB-ND |
Manufacturer | |
Manufacturer Product Number | PC 081209H |
Description | BOX PLAS LGT GRY 4.72"L X 3.54"W |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 4.720" L x 3.540" W (119.89mm x 89.92mm) X 3.150" (80.01mm) |
Datasheet | Datasheet |
Category | Area (L x W) 16.7in² (108cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Box | Ratings |
Size / Dimension 4.720" L x 3.540" W (119.89mm x 89.92mm) | Material Flammability Rating UL94 V-0 |
Height 3.150" (80.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 € | 26,07 € |
| 5 | 23,46800 € | 117,34 € |
| 10 | 22,16300 € | 221,63 € |
| 25 | 20,33760 € | 508,44 € |
| Unit Price without VAT: | 26,07000 € |
|---|---|
| Unit Price with VAT: | 31,02330 € |

