
PC 080809 | |
|---|---|
DigiKey Part Number | 5348-PC080809TB-ND |
Manufacturer | |
Manufacturer Product Number | PC 080809 |
Description | ENCLOSURE PLAS 3.35"L X 3.23"W |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 3.350" L x 3.230" W (85.09mm x 82.04mm) X 3.150" (80.01mm) |
Datasheet | Datasheet |
Category | Area (L x W) 10.9in² (70cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 3.350" L x 3.230" W (85.09mm x 82.04mm) | Material Flammability Rating UL94 V-0 |
Height 3.150" (80.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,87000 € | 23,87 € |
| 5 | 21,48200 € | 107,41 € |
| 10 | 20,29000 € | 202,90 € |
| 25 | 18,61880 € | 465,47 € |
| Unit Price without VAT: | 23,87000 € |
|---|---|
| Unit Price with VAT: | 28,40530 € |

