
P 404012 | |
|---|---|
DigiKey Part Number | 5348-P404012TB-ND |
Manufacturer | |
Manufacturer Product Number | P 404012 |
Description | ENCLOSURE POLY 15.75"L X 4.72"W |
Customer Reference | |
Detailed Description | Enclosure Polyester Light Gray Cover Included 15.750" L x 4.720" W (400.05mm x 119.89mm) X 15.940" (404.88mm) |
Datasheet | Datasheet |
Category | Area (L x W) 74.4in² (480cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 15.750" L x 4.720" W (400.05mm x 119.89mm) | Material Flammability Rating UL94 V-0 |
Height 15.940" (404.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,52000 € | 383,52 € |
| 5 | 345,16800 € | 1.725,84 € |
| 10 | 325,99200 € | 3.259,92 € |
| 25 | 299,14560 € | 7.478,64 € |
| Unit Price without VAT: | 383,52000 € |
|---|---|
| Unit Price with VAT: | 456,38880 € |

