
NEO ABS 423215 G | |
|---|---|
DigiKey Part Number | 5348-NEOABS423215GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NEO ABS 423215 G |
Description | ENCLOSURE 12.6"L X 5.91"W |
Customer Reference | |
Detailed Description | Enclosure Hinged Door 12.600" L x 5.910" W (320.04mm x 150.11mm) X 16.540" (420.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.600" L x 5.910" W (320.04mm x 150.11mm) | |
Height | 16.540" (420.12mm) | |
Area (L x W) | 74.4in² (480cm²) | |
Design | Hinged Door | |
Material | - | |
Color | - | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 € | 78,95 € |
| 5 | 71,05600 € | 355,28 € |
| 10 | 67,10900 € | 671,09 € |
| 25 | 61,58200 € | 1.539,55 € |
| Unit Price without VAT: | 78,95000 € |
|---|---|
| Unit Price with VAT: | 93,95050 € |











