
EKUN | |
|---|---|
DigiKey Part Number | 5348-EKUNTB-ND |
Manufacturer | |
Manufacturer Product Number | EKUN |
Description | ENCLOS PLS 14.96LX5.91W SET OF 2 |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 14.960" L x 5.910" W (379.98mm x 150.11mm) X 22.050" (560.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.960" L x 5.910" W (379.98mm x 150.11mm) | |
Height | 22.050" (560.07mm) | |
Area (L x W) | 88.4in² (570cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL 746C 5" | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,87000 € | 170,87 € |
| 5 | 153,78200 € | 768,91 € |
| 10 | 145,23900 € | 1.452,39 € |
| 25 | 133,27840 € | 3.331,96 € |
| Unit Price without VAT: | 170,87000 € |
|---|---|
| Unit Price with VAT: | 203,33530 € |

