EKPE 130 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKPE 130 T

DigiKey Part Number
5348-EKPE130TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKPE 130 T
Description
BOX PLAS LGT GRY 11.02"LX5.12"W
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Light Gray, Transparent Cover Cover Included 11.024" L x 5.118" W (280.00mm x 130.00mm) X 14.961" (380.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Container Type
Box
Size / Dimension
11.024" L x 5.118" W (280.00mm x 130.00mm)
Height
14.961" (380.00mm)
Area (L x W)
56.4in² (364cm²)
Design
Cover Included
Material
Color
Light Gray, Transparent Cover
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Fibox GmbH
FREE SHIPPING on orders of 43,19 € or more for products shipped by Fibox GmbH
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1152,46000 €152,46 €
5137,21200 €686,06 €
10129,58900 €1.295,89 €
25118,91680 €2.972,92 €
Unit Price without VAT:152,46000 €
Unit Price with VAT:181,42740 €