
EKO 80-G | |
|---|---|
DigiKey Part Number | 5348-EKO80-GTB-ND |
Manufacturer | |
Manufacturer Product Number | EKO 80-G |
Description | EK Polycarbonate Cover, grey (se |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Cover 11.020" L x 3.150" W x 11.020" H (279.91mm x 80.01mm x 279.91mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fibox GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 11.020" L x 3.150" W x 11.020" H (279.91mm x 80.01mm x 279.91mm) | |
Color | Gray | |
Material | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,27000 € | 50,27 € |
| 5 | 45,24200 € | 226,21 € |
| 10 | 42,72800 € | 427,28 € |
| 25 | 39,20880 € | 980,22 € |
| Unit Price without VAT: | 50,27000 € |
|---|---|
| Unit Price with VAT: | 59,82130 € |

