
EKMVT | |
|---|---|
DigiKey Part Number | 5348-EKMVTTB-ND |
Manufacturer | |
Manufacturer Product Number | EKMVT |
Description | EK/ Solid Mounting plate sheet S |
Customer Reference | |
Detailed Description | Steel Mounting Plate 5.830" L x 0.040" W x 13.310" H (148.08mm x 1.02mm x 338.07mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fibox GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Plate | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 5.830" L x 0.040" W x 13.310" H (148.08mm x 1.02mm x 338.07mm) | |
Color | Gray | |
Material | Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,61000 € | 9,61 € |
| 5 | 8,64800 € | 43,24 € |
| 10 | 8,16700 € | 81,67 € |
| 25 | 7,49480 € | 187,37 € |
| Unit Price without VAT: | 9,61000 € |
|---|---|
| Unit Price with VAT: | 11,43590 € |

