
EKJB | |
|---|---|
DigiKey Part Number | 5348-EKJBTB-ND |
Manufacturer | |
Manufacturer Product Number | EKJB |
Description | EK Polycarbonate Base (set of 8 |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Base 7.480" L x 3.940" W x 11.020" H (189.99mm x 100.08mm x 279.91mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fibox GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 7.480" L x 3.940" W x 11.020" H (189.99mm x 100.08mm x 279.91mm) | |
Color | Gray | |
Material | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 € | 52,70 € |
| 5 | 47,43000 € | 237,15 € |
| 10 | 44,79500 € | 447,95 € |
| 25 | 41,10600 € | 1.027,65 € |
| Unit Price without VAT: | 52,70000 € |
|---|---|
| Unit Price with VAT: | 62,71300 € |

