EKJB 130 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKJB 130 G

DigiKey Part Number
5348-EKJB130GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKJB 130 G
Description
BOX PLAS LGT GRY 7.48"L X 5.12"W
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Light Gray Cover Included 7.480" L x 5.118" W (190.00mm x 130.00mm) X 11.024" (280.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Container Type
Box
Size / Dimension
7.480" L x 5.118" W (190.00mm x 130.00mm)
Height
11.024" (280.00mm)
Area (L x W)
38.3in² (247cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Fibox GmbH
FREE SHIPPING on orders of 43,19 € or more for products shipped by Fibox GmbH
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
195,58000 €95,58 €
586,02000 €430,10 €
1081,24000 €812,40 €
2574,55000 €1.863,75 €
Unit Price without VAT:95,58000 €
Unit Price with VAT:113,74020 €