ARCA 806030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARCA 806030

DigiKey Part Number
5348-ARCA806030TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ARCA 806030
Description
CABINET PLAS 31.5"L X 23.6"W
Customer Reference
Detailed Description
Cabinet Plastic, Polycarbonate Light Gray Hinged Door, Lid 31.500" L x 23.600" W (800.10mm x 599.44mm) X 11.800" (299.72mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Container Type
Cabinet
Size / Dimension
31.500" L x 23.600" W (800.10mm x 599.44mm)
Height
11.800" (299.72mm)
Area (L x W)
743in² (4796cm²)
Design
Hinged Door, Lid
Material
Color
Light Gray
Thickness
0.177" (4.50mm)
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Fibox GmbH
FREE SHIPPING on orders of 43,19 € or more for products shipped by Fibox GmbH
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1581,40000 €581,40 €
5523,25800 €2.616,29 €
10494,18700 €4.941,87 €
25453,48920 €11.337,23 €
Unit Price without VAT:581,40000 €
Unit Price with VAT:691,86600 €