
ARCA 404021 | |
|---|---|
DigiKey Part Number | 5348-ARCA404021TB-ND |
Manufacturer | |
Manufacturer Product Number | ARCA 404021 |
Description | CABINET PLAS 15.75"L X 8.27"W |
Customer Reference | |
Detailed Description | Cabinet Plastic, Polycarbonate (PC) Light Gray Hinged Door 15.750" L x 8.270" W (400.05mm x 210.06mm) X 15.750" (400.05mm) |
Datasheet | Datasheet |
Category | Area (L x W) 130in² (839cm²) |
Mfr | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Cabinet | Ratings |
Size / Dimension 15.750" L x 8.270" W (400.05mm x 210.06mm) | Material Flammability Rating UL94 5VA |
Height 15.750" (400.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,51000 € | 184,51 € |
| 5 | 166,06200 € | 830,31 € |
| 10 | 156,83500 € | 1.568,35 € |
| 25 | 143,91960 € | 3.597,99 € |
| Unit Price without VAT: | 184,51000 € |
|---|---|
| Unit Price with VAT: | 219,56690 € |

