
ARCA 302015W | |
|---|---|
DigiKey Part Number | 5348-ARCA302015WTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ARCA 302015W |
Description | CABINET PLAS GRY 11.81"LX7.87"W |
Customer Reference | |
Detailed Description | Cabinet Plastic, Polycarbonate Light Gray, Transparent Cover Cover Included 11.810" L x 7.870" W x 0.780" H (299.97mm x 199.90mm x 19.81mm) X 5.910" (150.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 11.810" L x 7.870" W x 0.780" H (299.97mm x 199.90mm x 19.81mm) | |
Height | 5.910" (150.11mm) | |
Area (L x W) | 92.9in² (600cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Transparent Cover | |
Thickness | 0.150" (3.81mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,15000 € | 142,15 € |
| 5 | 127,93400 € | 639,67 € |
| 10 | 120,82700 € | 1.208,27 € |
| 25 | 110,87680 € | 2.771,92 € |
| Unit Price without VAT: | 142,15000 € |
|---|---|
| Unit Price with VAT: | 169,15850 € |











