
ALN 233311 | |
|---|---|
DigiKey Part Number | 5348-ALN233311TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ALN 233311 |
Description | ENCLOSURE ALUM 12.99"L X 4.33"W |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Silver-Gray Cover Included 12.990" L x 4.330" W (329.95mm x 109.98mm) X 9.060" (230.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.990" L x 4.330" W (329.95mm x 109.98mm) | |
Height | 9.060" (230.12mm) | |
Area (L x W) | 56.3in² (363cm²) | |
Design | Cover Included | |
Material | ||
Color | Silver-Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 746C 5" | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,40000 € | 249,40 € |
| 5 | 224,46200 € | 1.122,31 € |
| 10 | 211,99300 € | 2.119,93 € |
| 25 | 194,53440 € | 4.863,36 € |
| Unit Price without VAT: | 249,40000 € |
|---|---|
| Unit Price with VAT: | 296,78600 € |










