
ALN 232811 | |
|---|---|
DigiKey Part Number | 5348-ALN232811TB-ND |
Manufacturer | |
Manufacturer Product Number | ALN 232811 |
Description | BOX ALUM GRAY 11.02"L X 4.33"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 11.020" L x 4.330" W (279.91mm x 109.98mm) X 9.060" (230.12mm) |
Datasheet | Datasheet |
Category | Height 9.060" (230.12mm) |
Mfr | Area (L x W) 47.7in² (308cm²) |
Packaging Bulk | Design Cover Included |
Part Status Active | Material |
Container Type Box | Color Gray |
Size / Dimension 11.020" L x 4.330" W (279.91mm x 109.98mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,81000 € | 227,81 € |
| 5 | 205,02400 € | 1.025,12 € |
| 10 | 193,63400 € | 1.936,34 € |
| 25 | 177,68760 € | 4.442,19 € |
| Unit Price without VAT: | 227,81000 € |
|---|---|
| Unit Price with VAT: | 271,09390 € |

