
ALN 080806 | |
|---|---|
DigiKey Part Number | 5348-ALN080806TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ALN 080806 |
Description | ENCLOSURE ALUM 3.03"L X 2.24"W |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Silver-Gray Cover Included 3.030" L x 2.240" W (76.96mm x 56.90mm) X 3.230" (82.04mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.030" L x 2.240" W (76.96mm x 56.90mm) | |
Height | 3.230" (82.04mm) | |
Area (L x W) | 6.82in² (44.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Silver-Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 746C 5" | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,26000 € | 30,26 € |
| 5 | 27,23400 € | 136,17 € |
| 10 | 25,72100 € | 257,21 € |
| 25 | 23,60240 € | 590,06 € |
| Unit Price without VAT: | 30,26000 € |
|---|---|
| Unit Price with VAT: | 36,00940 € |







