
ABQ3 364012 | |
|---|---|
DigiKey Part Number | 5348-ABQ3364012TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ABQ3 364012 |
Description | ENCLOSURE ABS 15.75"L X 4.72"W |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Light Gray Cover Included 15.750" L x 4.720" W (400.05mm x 119.89mm) X 14.170" (359.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.750" L x 4.720" W (400.05mm x 119.89mm) | |
Height | 14.170" (359.92mm) | |
Area (L x W) | 74.4in² (480cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,92000 € | 195,92 € |
| 5 | 176,33200 € | 881,66 € |
| 10 | 166,53500 € | 1.665,35 € |
| 25 | 152,82040 € | 3.820,51 € |
| Unit Price without VAT: | 195,92000 € |
|---|---|
| Unit Price with VAT: | 233,14480 € |











