AB 121614
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB 121614

DigiKey Part Number
5348-AB121614TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AB 121614
Description
BOX ABS LGT GRY 6.3"L X 5.51"W
Customer Reference
Detailed Description
Box Plastic, ABS Light Gray Cover Included 6.300" L x 5.510" W (160.02mm x 139.95mm) X 4.720" (119.89mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Container Type
Box
Size / Dimension
6.300" L x 5.510" W (160.02mm x 139.95mm)
Height
4.720" (119.89mm)
Area (L x W)
35in² (225cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Fibox GmbH
FREE SHIPPING on orders of 43,19 € or more for products shipped by Fibox GmbH
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
142,68000 €42,68 €
538,41800 €192,09 €
1036,28400 €362,84 €
2533,29560 €832,39 €
Unit Price without VAT:42,68000 €
Unit Price with VAT:50,78920 €