AB 050504
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB 050504

DigiKey Part Number
5348-AB050504TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AB 050504
Description
BOX ABS LGT GRY 1.97"L X 1.57"W
Customer Reference
Detailed Description
Box Plastic, ABS Light Gray Cover Included 1.970" L x 1.570" W (50.04mm x 39.88mm) X 2.050" (52.07mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Container Type
Box
Size / Dimension
1.970" L x 1.570" W (50.04mm x 39.88mm)
Height
2.050" (52.07mm)
Area (L x W)
3.10in² (20.0cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Fibox GmbH
FREE SHIPPING on orders of 43,19 € or more for products shipped by Fibox GmbH
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
18,21000 €8,21 €
57,38800 €36,94 €
106,97700 €69,77 €
256,40280 €160,07 €
Unit Price without VAT:8,21000 €
Unit Price with VAT:9,76990 €