Box Plastic, Polycarbonate (PC) Light Gray Cover Included 7.900" L x 6.400" W (200.66mm x 162.56mm) X 3.900" (99.06mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UL TPC 201610

DigiKey Part Number
4833-ULTPC201610-ND
Manufacturer
Manufacturer Product Number
UL TPC 201610
Description
BOX PLAS LGT GRY 7.9"L X 6.4"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Light Gray Cover Included 7.900" L x 6.400" W (200.66mm x 162.56mm) X 3.900" (99.06mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
7.900" L x 6.400" W (200.66mm x 162.56mm)
Height
3.900" (99.06mm)
Area (L x W)
50.5in² (326cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL 746C 5"
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
183,45000 €83,45 €
577,34400 €386,72 €
1074,85700 €748,57 €
2571,69440 €1.792,36 €
Manufacturers Standard Package
Unit Price without VAT:83,45000 €
Unit Price with VAT:99,30550 €