
UL PC F 65 T | |
|---|---|
DigiKey Part Number | 4833-ULPCF65T-ND |
Manufacturer | |
Manufacturer Product Number | UL PC F 65 T |
Description | BOX PLASTIC 9.1"L X 3.1"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 9.100" L x 3.100" W (231.14mm x 78.74mm) X 2.600" (66.04mm) |
Datasheet | Datasheet |
Category | Area (L x W) 28.2in² (182cm²) |
Mfr | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Gray, Clear Cover/Door |
Container Type Box | Ratings |
Size / Dimension 9.100" L x 3.100" W (231.14mm x 78.74mm) | Base Product Number |
Height 2.600" (66.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,18000 € | 123,18 € |
| 5 | 114,17200 € | 570,86 € |
| 10 | 110,50300 € | 1.105,03 € |
| 25 | 105,83640 € | 2.645,91 € |
| Unit Price without VAT: | 123,18000 € |
|---|---|
| Unit Price with VAT: | 146,58420 € |

