Box Plastic, Polycarbonate (PC) Gray Cover Included 2.600" L x 2.000" W (66.04mm x 50.80mm) X 1.800" (45.72mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UL PC 050705

DigiKey Part Number
4833-ULPC050705-ND
Manufacturer
Manufacturer Product Number
UL PC 050705
Description
BOX PLASTIC GRAY 2.6"L X 2"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included 2.600" L x 2.000" W (66.04mm x 50.80mm) X 1.800" (45.72mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
2.600" L x 2.000" W (66.04mm x 50.80mm)
Height
1.800" (45.72mm)
Area (L x W)
5.19in² (33.5cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
145,05000 €45,05 €
541,75200 €208,76 €
1040,40900 €404,09 €
2538,70120 €967,53 €
Manufacturers Standard Package
Unit Price without VAT:45,05000 €
Unit Price with VAT:53,60950 €