
AR181610CHSC | |
|---|---|
DigiKey Part Number | 4833-AR181610CHSC-ND |
Manufacturer | |
Manufacturer Product Number | AR181610CHSC |
Description | BOX PLAS LGT GRY 19.4"LX17.11"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Hinged Door, Lid 19.400" L x 17.110" W (492.76mm x 434.59mm) X 10.690" (271.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 19.400" L x 17.110" W (492.76mm x 434.59mm) | |
Height | 10.690" (271.53mm) | |
Area (L x W) | 332in² (2142cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,74000 € | 420,74 € |
| 5 | 390,01000 € | 1.950,05 € |
| 10 | 377,49300 € | 3.774,93 € |
| Unit Price without VAT: | 420,74000 € |
|---|---|
| Unit Price with VAT: | 500,68060 € |



