
AR12106CHSC | |
|---|---|
DigiKey Part Number | 4833-AR12106CHSC-ND |
Manufacturer | |
Manufacturer Product Number | AR12106CHSC |
Description | BOX PLAS 13.09"L X 10.98"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Hinged Door, Lid 13.090" L x 10.980" W (332.49mm x 278.89mm) X 6.710" (170.43mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 13.090" L x 10.980" W (332.49mm x 278.89mm) | |
Height | 6.710" (170.43mm) | |
Area (L x W) | 144in² (929cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,00000 € | 244,00 € |
| 5 | 226,16800 € | 1.130,84 € |
| 10 | 218,90400 € | 2.189,04 € |
| 25 | 209,66680 € | 5.241,67 € |
| Unit Price without VAT: | 244,00000 € |
|---|---|
| Unit Price with VAT: | 290,36000 € |




